EVISUN G2412S-2WR2
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | G2412S-2WR2 |
| LCSC Part # | C22395054 |
| Package | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual (Positive and Negative) or Single Output |
| Description | Isolated Module DC DC Converter ±12V 83mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,19.5x9.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3058 $ 2.1906 | $ 2.19 |
10+ | $ 1.9019 $ 1.8069 | $ 18.07 |
30+ | $ 1.6862 $ 1.6019 | $ 48.06 |
100+ | $ 1.4643 $ 1.3911 | $ 139.11 |
500+ | $ 1.3649 $ 1.2967 | $ 648.35 |
1,000+ | $ 1.3205 $ 1.2545 | $ 1254.50 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$