LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL 501330-3Y product image
  • 501330-3Y thumbnail 1
  • 501330-3Y thumbnail 2
  • 501330-3Y thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DLL 501330-3YRoHS

Manufacturer
DLLAsian Brands
MPN
501330-3Y
LCSC Part #
C22394770
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 3POS 1mm SINGLE ROW
Datasheetpdf iconDLL 501330-3Y
Custom CablesMOQ 1pc
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0421$ 0.0253$ 0.25
100+$ 0.0333$ 0.0200$ 2.00
300+$ 0.0289$ 0.0174$ 5.22
1,000+$ 0.0256$ 0.0154$ 15.40
5,000+$ 0.023$ 0.0138$ 69.00
10,000+$ 0.0216$ 0.0130$ 130.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1mm
With WingsWithout Fins
Reference Series-
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row3
ColorWhite
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.