DLL 5.08-8Y
| Manufacturer | DLLAsian Brands |
| MPN | 5.08-8Y |
| LCSC Part # | C22394738 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | CONN HOUSING 8POS 5.08mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=5.08mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 5.08mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x8P | |
| Number of Rows | 1 | |
| Plastic Material | PA | |
| Color | Transparent | |
| Number of PINs Per Row | 8 | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1417$ 0.0851 | $ 0.43 |
| 50+ | $ 0.1113$ 0.0668 | $ 3.34 |
| 200+ | $ 0.0982$ 0.0590 | $ 11.80 |
| 400+ | $ 0.082$ 0.0492 | $ 19.68 |
| 2,400+ | $ 0.0747$ 0.0449 | $ 107.76 |
| 5,000+ | $ 0.0704$ 0.0423 | $ 211.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=5.08mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 5.08mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x8P | |
| Number of Rows | 1 | |
| Plastic Material | PA | |
| Color | Transparent | |
| Number of PINs Per Row | 8 | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



