DLL 3.96-7AW
| Manufacturer | DLLAsian Brands |
| MPN | 3.96-7AW |
| LCSC Part # | C22394622 |
| Packaging | Through Hole,Right Angle,P=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 7POS 3.96mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Contact Material | Brass | |
| Color | Transparent | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 7P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 7 | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 740
740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1548$ 0.0929 | $ 0.46 |
| 50+ | $ 0.1216$ 0.0730 | $ 3.65 |
| 150+ | $ 0.1073$ 0.0644 | $ 9.66 |
| 500+ | $ 0.0896$ 0.0538 | $ 26.90 |
| 2,500+ | $ 0.0816$ 0.0490 | $ 122.50 |
| 5,000+ | $ 0.0769$ 0.0462 | $ 231.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=3.96mm | |
| Contact Material | Brass | |
| Color | Transparent | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 7P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 7 | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



