Littelfuse P0080SBLRP
| Manufacturer | |
| Mfr. Part # | P0080SBLRP |
| LCSC Part # | C223945 |
| Package | DO-214AA |
| Customer # | |
| Key Attributes | SIDACtor Protection Thyristors Baseband Protection |
| Description | 25V 50mA 6V 5uA DO-214AA Thyristors (TSS) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Package | DO-214AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.433 | $ 0.43 |
10+ | $ 0.3395 | $ 3.40 |
30+ | $ 0.2988 | $ 8.96 |
100+ | $ 0.249 | $ 24.90 |
500+ | $ 0.2264 | $ 113.20 |
1,000+ | $ 0.2128 | $ 212.80 |
Standard Packaging 2500/Full
Reel | ||