HOOYA TS-1111F-F-BR
| Manufacturer | HOOYAAsian Brands |
| MPN | TS-1111F-F-BR |
| LCSC Part # | C22394164 |
| Packaging | SMD,6x3.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,6x3.8mm | |
| with Bracket | Without Bracket | |
| Width | 3.8mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | - | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Height | 2.5mm | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2234$ 0.2123 | $ 1.06 |
| 50+ | $ 0.1755$ 0.1668 | $ 8.34 |
| 150+ | $ 0.1549$ 0.1472 | $ 22.08 |
| 500+ | $ 0.1292$ 0.1228 | $ 61.40 |
| 2,000+ | $ 0.1178$ 0.1120 | $ 224.00 |
| 4,000+ | $ 0.1109$ 0.1054 | $ 421.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,6x3.8mm | |
| with Bracket | Without Bracket | |
| Width | 3.8mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | - | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6mm | |
| Actuator/Cap Color | Black | |
| Height | 2.5mm | |
| IP Rating | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



