BORN 1SMB5943B
| Manufacturer | BORNAsian Brands |
| MPN | 1SMB5943B |
| LCSC Part # | C22393410 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE ZENER 53.2V~58.8V 3W SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SMB(DO-214AA) | |
| Tolerance | - | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 86Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 53.2V~58.8V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 1.3kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Housing: SMB (DO-214AA) molded plastic Mounting Position: Any Polarity: Cathode identified by color band Leads: Tin-plated
Features
AI Translation
- Low-profile package
- Low zener impedance
- High-reliability die
- Halogen-free and RoHS compliant
- Lead-free surface finish
In-Stock: 3,165
3,165 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0805$ 0.0685 | $ 0.34 |
| 50+ | $ 0.0636$ 0.0541 | $ 2.71 |
| 150+ | $ 0.0552$ 0.0470 | $ 7.05 |
| 500+ | $ 0.0489$ 0.0416 | $ 20.80 |
| 2,500+ | $ 0.0438$ 0.0373 | $ 93.25 |
| 5,000+ | $ 0.0413$ 0.0352 | $ 176.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BORN | |
| Packaging | SMB(DO-214AA) | |
| Tolerance | - | |
| Pd - Power Dissipation | 3W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 86Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 53.2V~58.8V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 1.3kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Housing: SMB (DO-214AA) molded plastic Mounting Position: Any Polarity: Cathode identified by color band Leads: Tin-plated
Features
AI Translation
- Low-profile package
- Low zener impedance
- High-reliability die
- Halogen-free and RoHS compliant
- Lead-free surface finish
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



