LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PHB-40R product image
  • PHB-40R thumbnail 1
  • PHB-40R thumbnail 2
  • PHB-40R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-40RRoHS

Manufacturer
DLLAsian Brands
MPN
PHB-40R
LCSC Part #
C22393152
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 40POS 2mm DUAL ROW
Datasheetpdf iconDLL PHB-40R
Custom CablesMOQ 1pc
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5355$ 0.3213$ 0.32
10+$ 0.42$ 0.2520$ 2.52
30+$ 0.3711$ 0.2227$ 6.68
100+$ 0.3093$ 0.1856$ 18.56
500+$ 0.2832$ 0.1700$ 85.00
1,000+$ 0.267$ 0.1602$ 160.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x20P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row20
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.