LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL PHB-34R product image
  • PHB-34R thumbnail 1
  • PHB-34R thumbnail 2
  • PHB-34R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-34RRoHS

Manufacturer
DLLAsian Brands
MPN
PHB-34R
LCSC Part #
C22393149
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 34POS 2mm DUAL ROW
Datasheetpdf iconDLL PHB-34R
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4433$ 0.2660$ 0.27
10+$ 0.3483$ 0.2090$ 2.09
30+$ 0.3072$ 0.1844$ 5.53
100+$ 0.2565$ 0.1539$ 15.39
500+$ 0.2343$ 0.1406$ 70.30
1,000+$ 0.2201$ 0.1321$ 132.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x17P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row17
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.