LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL PHB-44Y product image
  • PHB-44Y thumbnail 1
  • PHB-44Y thumbnail 2
  • PHB-44Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-44YRoHS

Manufacturer
DLLAsian Brands
MPN
PHB-44Y
LCSC Part #
C22393125
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 44POS 2mm DUAL ROW
Datasheetpdf iconDLL PHB-44Y
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.237$ 0.1896$ 0.95
50+$ 0.1861$ 0.1489$ 7.45
150+$ 0.1643$ 0.1315$ 19.73
500+$ 0.1371$ 0.1097$ 54.85
2,500+$ 0.125$ 0.1000$ 250.00
5,000+$ 0.1177$ 0.0942$ 471.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x22P
Number of Rows2
Plastic MaterialPA
ColorWhite
Number of PINs Per Row22
Row Spacing2mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.