LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
DLL PHB-28Y product image
  • PHB-28Y thumbnail 1
  • PHB-28Y thumbnail 2
  • PHB-28Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL PHB-28YRoHS

Manufacturer
DLLAsian Brands
MPN
PHB-28Y
LCSC Part #
C22393117
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 28POS 2mm DUAL ROW
Datasheetpdf iconDLL PHB-28Y
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1561$ 0.1249$ 0.62
50+$ 0.1226$ 0.0981$ 4.91
150+$ 0.1082$ 0.0866$ 12.99
500+$ 0.0903$ 0.0723$ 36.15
2,500+$ 0.0823$ 0.0659$ 164.75
5,000+$ 0.0775$ 0.0620$ 310.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x14P
Number of Rows2
Plastic MaterialPA
Number of PINs Per Row14
ColorWhite
Row Spacing2mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.