OWON Desktop Digital Oscilloscope NDS4352 350MHz 5GSa/s 1pc
| Manufacturer | OwonAsian Brands |
| MPN | NDS4352 |
| LCSC Part # | C22392901 |
| Packaging | - |
| Customer # | |
| Key Attributes | OWON Desktop Digital Oscilloscope NDS4352 350MHz 5GSa/s 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Oscilloscope | |
| Manufacturer | Owon | |
| Packaging | - | |
| Functions | Multimeter Function; Signal Source; Math Operation; Waveform Storage; Auto Measurement; Trigger Function; Frequency Counter | |
| Memory Depth / Storage Depth | 400M | |
| Communication Interface Type | LAN;USB;VGA | |
| Appearance Type | Desktop Type | |
| Display Type | Digital | |
| Bandwidth | 350MHz | |
| Sampling Rate | 5GSa/s | |
| Number of Channels | 2.0 | |
| Vertical Resolution | 8Bit | |
| Time Base Range | 500-1000s/div | |
| Input Sensitivity Range | 1mV/div-10V/div;1mV/div-1V/div |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1957.1258 | $ 1957.13 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030201000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030201000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


