LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
55% OFF
DLL SGN-12Y product image
  • SGN-12Y thumbnail 1
  • SGN-12Y thumbnail 2
  • SGN-12Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL SGN-12YRoHS

Manufacturer
DLLAsian Brands
MPN
SGN-12Y
LCSC Part #
C22392793
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.25mm SINGLE ROW
Datasheetpdf iconDLL SGN-12Y
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1306$ 0.0588$ 0.29
50+$ 0.1033$ 0.0465$ 2.33
150+$ 0.0896$ 0.0404$ 6.06
500+$ 0.0793$ 0.0357$ 17.85
2,500+$ 0.0711$ 0.0320$ 80.00
5,000+$ 0.067$ 0.0302$ 151.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row12
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.