LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1812L150/16GR product image
  • 1812L150/16GR thumbnail 1
  • 1812L150/16GR thumbnail 2
  • 1812L150/16GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L150/16GRRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L150/16GR
LCSC Part #
C22392775
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.5A 1812
Datasheetpdf iconLUTE 1812L150/16GR
In-Stock: 1,830
1,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0452$ 0.45
100+$ 0.0383$ 3.83
300+$ 0.0349$ 10.47
1,000+$ 0.0324$ 32.40
5,000+$ 0.0284$ 142.00
10,000+$ 0.0274$ 274.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.5A
Current - Max100A
Power Dissipation1W
Trip Current3A
Height1.3mm
Length4.73mm
Width3.41mm
Time to Trip(Max)500ms
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)160mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Dimensions 0.18 × 0.12 inch / 4.5 × 3.2 mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 150V
  • Rated current 0.05A to 4.00A
  • Fast response time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature soldering processes

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection