HCTL HC-301V-5.0-2P-V
| Manufacturer | HCTLAsian Brands |
| MPN | HC-301V-5.0-2P-V |
| LCSC Part # | C22392624 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 16A -40℃~+105℃ 1.5 250V 1x2P Green 12~24 Through Hole 2 1 Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions or Pins | 1x2P | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions or Pins | 1x2P |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1117 | $ 0.56 |
| 50+ | $ 0.0883 | $ 4.42 |
| 150+ | $ 0.0766 | $ 11.49 |
| 500+ | $ 0.0678 | $ 33.90 |
| 2,500+ | $ 0.0608 | $ 152.00 |
| 5,000+ | $ 0.0573 | $ 286.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions or Pins | 1x2P | |
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 16A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions or Pins | 1x2P |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
C22392624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



