CCTC TCC0603X5R106M350CT
| Manufacturer |
CCTC
Asian Brands |
| Mfr. Part # | TCC0603X5R106M350CT |
| LCSC Part # | C22392391 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10uF 35V X5R 0603 |
| Description | 10uF ±20% 35V Ceramic Capacitor X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
51,080
51,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0358 | $ 0.72 |
200+ | $ 0.0286 | $ 5.72 |
600+ | $ 0.0246 | $ 14.76 |
4,000+ | $ 0.0222 | $ 88.80 |
8,000+ | $ 0.0201 | $ 160.80 |
20,000+ | $ 0.019 | $ 380.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$