Slkor ACS724LLCTR-10AB-T
| Manufacturer | SlkorAsian Brands |
| MPN | ACS724LLCTR-10AB-T |
| LCSC Part # | C22392330 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Integrated Hall high-performance linear current sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Slkor | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Current Range | ±10A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 1.5mΩ | |
| Band Width | 120kHz | |
| Features | Under-voltage lockout;Power-on reset;Bidirectional detection | |
| Response Time (tr) | 4us | |
| Sensitivity | 200mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,202
2,202 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2289 | $ 1.23 |
| 10+ | $ 1.1206 | $ 11.21 |
| 30+ | $ 1.0511 | $ 31.53 |
| 100+ | $ 0.9815 | $ 98.15 |
| 500+ | $ 0.9492 | $ 474.60 |
| 1,000+ | $ 0.9363 | $ 936.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



