XYECONN TS010-TBW1EH10.0
| Manufacturer |
XYECONN
Asian Brands |
| Mfr. Part # | TS010-TBW1EH10.0 |
| LCSC Part # | C22392226 |
| Package | SMD-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.8N SMD |
| Description | Tactile Switch SPST 1.8N 10mm Gull Wing 4.5mm x 4.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Package | SMD-4P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
710
710
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0765 | $ 0.77 |
100+ | $ 0.0604 | $ 6.04 |
300+ | $ 0.0524 | $ 15.72 |
1,600+ | $ 0.0464 | $ 74.24 |
4,800+ | $ 0.0416 | $ 199.68 |
9,600+ | $ 0.0392 | $ 376.32 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$