ZHHXDZ HX13351-378-SQ
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HX13351-378-SQ |
| LCSC Part # | C22392173 |
| Packaging | QFN-6(1x1) |
| Customer # | |
| Key Attributes | 0.03GHz-7.125GHzSingle-PoleDouble-Throw(SPDT)RFSwitch |
| Datasheet | ZHHXDZ HX13351-378-SQ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-6(1x1) | |
| Frequency range | 30MHz~7.125GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 1.6V~3.6V | |
| P1dB | 32dBm | |
| operating temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-6(1x1) | |
| Frequency range | 30MHz~7.125GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 1.6V~3.6V | |
| P1dB | 32dBm | |
| operating temperature | -40℃~+90℃ |
Introduction
The HX13351-378-SQ, a single-pole double-throw (SPDT) antenna switch module, is designed to operate within a frequency range spanning from 0.03GHz to 7.125GHz. Utilizing advanced CMOS SOI technology, the HX13351-378-SQ boasts low insertion loss, high isolation, and maintains excellent linearity even at low supply voltages. Notably, the HX13351-378-SQ does not require external DC blocking capacitors, provided that no DC voltage is applied to any RF path. This outstanding performance renders the HX13351-378-SQ an ideal candidate for wireless applications, encompassing WLAN, Bluetooth, and IEEE 802.11a/b/g/n/ac/ax/be transmit/receive functionalities. The module is encapsulated in a compact 1mm x 1mm QFN package with a low profile of just 0.4mm, ensuring ease of integration. Furthermore, the product complies with RoHS standards and is free from halogen, ensuring environmental safety. The HX13351-378-SQ is rated at Moisture Sensitivity Level 1 (MSL1) at 260°C, adhering to JEDEC J-STD-020 specifications. By leveraging its advanced technology, compact packaging, and robust performance, the HX13351-378-SQ antenna switch module is an excellent choice for a wide range of wireless applications.
Features
- Broadband Support: 0.03 - 7.125 GHz
- Low Control Voltage: 1.6~3.6 V
- WLAN Compatibility: Compatible with IEEE 802.11a/b/g/n/ac/ax/be Networks
- Advanced Technology: Advanced CMOS SOI Process Applications
- Low Insertion Loss: Ensures Minimal Signal Degradation Mobile Devices
- High Isolation: Prevents Crosstalk and Interference
- Excellent Linearity: Maintains Stable Performance WLAN Networks
- RF Ports: 6 Symmetrical Ports
- No External DC Blocking: No External Capacitor Required Unless DC Applied
- Compact Size: Small QFN Package, 1mm x 1mm x 0.4mm, 6-pin
- Green Product: RoHS-Compliant and Halogen-Free
Applications
- WLAN
- Bluetooth
- IEEE 802.11a/b/g/n/ac/ax/be transmit/receive functionalities
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.186$ 0.1674 | $ 0.84 |
| 50+ | $ 0.1454$ 0.1309 | $ 6.55 |
| 150+ | $ 0.1279$ 0.1152 | $ 17.28 |
| 500+ | $ 0.1062$ 0.0956 | $ 47.80 |
| 3,000+ | $ 0.0966$ 0.0870 | $ 261.00 |
| 6,000+ | $ 0.0907$ 0.0817 | $ 490.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-6(1x1) | |
| Frequency range | 30MHz~7.125GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 1.6V~3.6V | |
| P1dB | 32dBm | |
| operating temperature | -40℃~+90℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | QFN-6(1x1) | |
| Frequency range | 30MHz~7.125GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 1.6V~3.6V | |
| P1dB | 32dBm | |
| operating temperature | -40℃~+90℃ |
Introduction
The HX13351-378-SQ, a single-pole double-throw (SPDT) antenna switch module, is designed to operate within a frequency range spanning from 0.03GHz to 7.125GHz. Utilizing advanced CMOS SOI technology, the HX13351-378-SQ boasts low insertion loss, high isolation, and maintains excellent linearity even at low supply voltages. Notably, the HX13351-378-SQ does not require external DC blocking capacitors, provided that no DC voltage is applied to any RF path. This outstanding performance renders the HX13351-378-SQ an ideal candidate for wireless applications, encompassing WLAN, Bluetooth, and IEEE 802.11a/b/g/n/ac/ax/be transmit/receive functionalities. The module is encapsulated in a compact 1mm x 1mm QFN package with a low profile of just 0.4mm, ensuring ease of integration. Furthermore, the product complies with RoHS standards and is free from halogen, ensuring environmental safety. The HX13351-378-SQ is rated at Moisture Sensitivity Level 1 (MSL1) at 260°C, adhering to JEDEC J-STD-020 specifications. By leveraging its advanced technology, compact packaging, and robust performance, the HX13351-378-SQ antenna switch module is an excellent choice for a wide range of wireless applications.
Features
- Broadband Support: 0.03 - 7.125 GHz
- Low Control Voltage: 1.6~3.6 V
- WLAN Compatibility: Compatible with IEEE 802.11a/b/g/n/ac/ax/be Networks
- Advanced Technology: Advanced CMOS SOI Process Applications
- Low Insertion Loss: Ensures Minimal Signal Degradation Mobile Devices
- High Isolation: Prevents Crosstalk and Interference
- Excellent Linearity: Maintains Stable Performance WLAN Networks
- RF Ports: 6 Symmetrical Ports
- No External DC Blocking: No External Capacitor Required Unless DC Applied
- Compact Size: Small QFN Package, 1mm x 1mm x 0.4mm, 6-pin
- Green Product: RoHS-Compliant and Halogen-Free
Applications
- WLAN
- Bluetooth
- IEEE 802.11a/b/g/n/ac/ax/be transmit/receive functionalities
C22392173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



