YFW YFW13007AT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | YFW13007AT |
| LCSC Part # | C22391972 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 400V 8A TO-220AB |
| Description | Bipolar (BJT) Transistor NPN 400V 8A 2W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5033 $ 0.4782 | $ 0.48 |
10+ | $ 0.3954 $ 0.3757 | $ 3.76 |
50+ | $ 0.3493 $ 0.3319 | $ 16.60 |
100+ | $ 0.2906 $ 0.2761 | $ 27.61 |
500+ | $ 0.2652 $ 0.2520 | $ 126.00 |
1,000+ | $ 0.2493 $ 0.2369 | $ 236.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$