YFW SM520F
| Manufacturer | YFWAsian Brands |
| MPN | SM520F |
| LCSC Part # | C22391966 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE STANDARD 2kV 1A SMAF |
| Datasheet | YFW SM520F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Standard surface mount rectifier, reverse voltage 1600 to 2000V, forward current 1.0A.
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB applications
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- High-temperature soldering guaranteed, leads withstand 250℃/10 seconds
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0331$ 0.0315 | $ 0.63 |
| 200+ | $ 0.0259$ 0.0247 | $ 4.94 |
| 600+ | $ 0.0218$ 0.0208 | $ 12.48 |
| 3,000+ | $ 0.0194$ 0.0185 | $ 55.50 |
| 9,000+ | $ 0.0173$ 0.0165 | $ 148.50 |
| 21,000+ | $ 0.0162$ 0.0154 | $ 323.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 2kV | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Standard surface mount rectifier, reverse voltage 1600 to 2000V, forward current 1.0A.
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB applications
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- High-temperature soldering guaranteed, leads withstand 250℃/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



