YFW PBSS5350Z
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | PBSS5350Z |
| LCSC Part # | C22391963 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 3A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 50V 3A 100MHz 1.35W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,350
1,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0878 $ 0.0835 | $ 0.42 |
50+ | $ 0.0684 $ 0.0650 | $ 3.25 |
150+ | $ 0.0587 $ 0.0558 | $ 8.37 |
500+ | $ 0.0514 $ 0.0489 | $ 24.45 |
2,500+ | $ 0.0504 $ 0.0479 | $ 119.75 |
5,000+ | $ 0.0475 $ 0.0452 | $ 226.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$