YFW MMUN5311DW
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MMUN5311DW |
| LCSC Part # | C22391952 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | Dual Bias Resistor Transistors, NPN and PNP Silicon Surface Mount Transistors with Monolithic Bias Resistor Network |
| Description | 35@5.0mA,10V 385mW 100mA 50V SOT-363 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,740 
2,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0248 | $ 0.25 |
100+ | $ 0.0242 | $ 2.42 |
300+ | $ 0.0238 | $ 7.14 |
1,000+ | $ 0.0235 | $ 23.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$