YFW BSS138DW
| Manufacturer | YFWAsian Brands |
| MPN | BSS138DW |
| LCSC Part # | C22391927 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 0.22A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 9Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CMH65R105 is a power MOSFET utilizing Cmos advanced super-junction technology to achieve ultra-low on-resistance and gate charge. By employing optimized charge-coupling technology, it delivers higher efficiency. These devices are well-suited for switching power supply applications such as power factor correction (PFC), server/telecom power supplies, flat-panel TV power supplies, ATX power supplies, and industrial power applications.
Features
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
Applications
- Load Switch for Portable Devices
- DC/DC Converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0444 | $ 0.44 |
| 100+ | $ 0.0351 | $ 3.51 |
| 300+ | $ 0.0305 | $ 9.15 |
| 3,000+ | $ 0.027 | $ 81.00 |
| 6,000+ | $ 0.0242 | $ 145.20 |
| 9,000+ | $ 0.0228 | $ 205.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-363 | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 13pF | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 9Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CMH65R105 is a power MOSFET utilizing Cmos advanced super-junction technology to achieve ultra-low on-resistance and gate charge. By employing optimized charge-coupling technology, it delivers higher efficiency. These devices are well-suited for switching power supply applications such as power factor correction (PFC), server/telecom power supplies, flat-panel TV power supplies, ATX power supplies, and industrial power applications.
Features
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
Applications
- Load Switch for Portable Devices
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



