Cross chip CC6420SPB-FG
| Manufacturer |
Cross chip
Asian Brands |
| Mfr. Part # | CC6420SPB-FG |
| LCSC Part # | C22391867 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low-noise, high-efficiency single-coil sine-wave current motor driver |
| Description | 3.5V~18V SOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Cross chip | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,472 
2,472
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4899 | $ 0.49 |
10+ | $ 0.3917 | $ 3.92 |
30+ | $ 0.3433 | $ 10.30 |
100+ | $ 0.2949 | $ 29.49 |
500+ | $ 0.2646 | $ 132.30 |
1,000+ | $ 0.2495 | $ 249.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$