Cross chip CC6922SG-5FB100-Q1
| Manufacturer | Cross chipAsian Brands |
| MPN | CC6922SG-5FB100-Q1 |
| LCSC Part # | C22391866 |
| Packaging | SOP-16W |
| Customer # | |
| Key Attributes | High-performance Hall-effect Current Sensor, Reinforced Isolation Voltage Resistance, 25kA Surge Current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Cross chip | |
| Packaging | SOP-16W | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Supply Current | 22mA | |
| Release Points | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CC6922-Q1 device is a high-performance Hall-effect current sensor that can measure DC or AC current more efficiently, and has the advantages of high accuracy, excellent linearity and temperature stability in industrial, consumer, and communication equipment. The differential common-mode suppression circuit integrated in CC6922-Q1 can make the chip output unaffected by external interference magnetic signals. The integrated dynamic offset elimination circuit makes the sensitivity of the chip independent of external stress and chip packaging stress. Another advantage of the CC6922-Q1 is the fast fault monitoring function of the open-drain output, which is ideal for overcurrent fault detection. This feature is flexible in fault detection and greatly simplifies board application layout. The reference voltage (VREF) allows differential measurements and is allowed to be used as a reference voltage (VOC) of setting the overcurrent fault threshold CC6922-Q1 is available in SOP16W package. It’s operating ambient temperature range is -40~125℃. Comply with RoHS requirements. The CC6922-Q1 device is a precision current sensor based on Hall sensor. It has less than 3% full scale error and zero current reference signal output in the whole temperature range, which can realize bidirectional current detection. The input current flows through a wire between isolated input current pins, which has a resistance of 0.3mΩ at room temperature to reduce insertion loss. The magnetic field generated by the input current is sensed by Hall sensor and amplified by precise signal chain. It can be used for AC and DC current measurement with a bandwidth of 250kHz. The measuring current is 65A and 100A. There are 2 kinds of Current sensing range to choose. CC6922-Q1 is optimized for high accuracy and temperature stability, compensating for misalignment and sensitivity over the entire range. The input current of CC6922-Q1 flows through the primary side of the package through |P+ and IP- pins, the current flowing through the chip generates a magnetic field proportional t
Features
- Comply with AEC-Q100 grade 1
- The reference has two modes: Built-in VREF Output,External VREF Input:
- Built-in VREF Output: VOE is programmable to <5mV
- External VREF Input: VOUT quiescent output voltage is consistent with it
- The overcurrent point Voc is user-set, with a low latency error alarm output xFAULT
- Low noise,Single-end analog output
- High isolation and withstand voltage 5000VRMS isolation voltage between pins 1-8 and 9-16)
- VWVBI=1500VRMS; VWVRI=750VRMS
- Less power loss, internal conductor’s resistance is 0.3mΩ
- High bandwidth, up to 250kHz , 1.2us output rise time in response to step input current
- Room temperature error ±1%, sensitivity temperature drift up to ±2.5%.
- Good temperature stability, using Hall signal amplification circuit and temperature compensation circuit
- Differential Hall structure, strong resistance to external magnetic interference
- Strong resistance to mechanical stress, magnetic parameters will not be offset by external pressure
- ESD (HBM) 4kV,ESD(CDM) 2kV,LU 500mA
- Available in SOP16W package.
Applications
- Motor controller
- Load monitoring system
- Switch-mode power supplies
- Overcurrent fault protection
- OBC
- PV inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6302 | $ 1.63 |
| 10+ | $ 1.4932 | $ 14.93 |
| 30+ | $ 1.4077 | $ 42.23 |
| 100+ | $ 1.319 | $ 131.90 |
| 500+ | $ 1.2787 | $ 639.35 |
| 1,000+ | $ 1.261 | $ 1261.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Cross chip | |
| Packaging | SOP-16W | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Supply Current | 22mA | |
| Release Points | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CC6922-Q1 device is a high-performance Hall-effect current sensor that can measure DC or AC current more efficiently, and has the advantages of high accuracy, excellent linearity and temperature stability in industrial, consumer, and communication equipment. The differential common-mode suppression circuit integrated in CC6922-Q1 can make the chip output unaffected by external interference magnetic signals. The integrated dynamic offset elimination circuit makes the sensitivity of the chip independent of external stress and chip packaging stress. Another advantage of the CC6922-Q1 is the fast fault monitoring function of the open-drain output, which is ideal for overcurrent fault detection. This feature is flexible in fault detection and greatly simplifies board application layout. The reference voltage (VREF) allows differential measurements and is allowed to be used as a reference voltage (VOC) of setting the overcurrent fault threshold CC6922-Q1 is available in SOP16W package. It’s operating ambient temperature range is -40~125℃. Comply with RoHS requirements. The CC6922-Q1 device is a precision current sensor based on Hall sensor. It has less than 3% full scale error and zero current reference signal output in the whole temperature range, which can realize bidirectional current detection. The input current flows through a wire between isolated input current pins, which has a resistance of 0.3mΩ at room temperature to reduce insertion loss. The magnetic field generated by the input current is sensed by Hall sensor and amplified by precise signal chain. It can be used for AC and DC current measurement with a bandwidth of 250kHz. The measuring current is 65A and 100A. There are 2 kinds of Current sensing range to choose. CC6922-Q1 is optimized for high accuracy and temperature stability, compensating for misalignment and sensitivity over the entire range. The input current of CC6922-Q1 flows through the primary side of the package through |P+ and IP- pins, the current flowing through the chip generates a magnetic field proportional t
Features
- Comply with AEC-Q100 grade 1
- The reference has two modes: Built-in VREF Output,External VREF Input:
- Built-in VREF Output: VOE is programmable to <5mV
- External VREF Input: VOUT quiescent output voltage is consistent with it
- The overcurrent point Voc is user-set, with a low latency error alarm output xFAULT
- Low noise,Single-end analog output
- High isolation and withstand voltage 5000VRMS isolation voltage between pins 1-8 and 9-16)
- VWVBI=1500VRMS; VWVRI=750VRMS
- Less power loss, internal conductor’s resistance is 0.3mΩ
- High bandwidth, up to 250kHz , 1.2us output rise time in response to step input current
- Room temperature error ±1%, sensitivity temperature drift up to ±2.5%.
- Good temperature stability, using Hall signal amplification circuit and temperature compensation circuit
- Differential Hall structure, strong resistance to external magnetic interference
- Strong resistance to mechanical stress, magnetic parameters will not be offset by external pressure
- ESD (HBM) 4kV,ESD(CDM) 2kV,LU 500mA
- Available in SOP16W package.
Applications
- Motor controller
- Load monitoring system
- Switch-mode power supplies
- Overcurrent fault protection
- OBC
- PV inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



