Ymin LK7D0702G2R2MF
| Manufacturer | YminAsian Brands |
| MPN | LK7D0702G2R2MF |
| LCSC Part # | C22391549 |
| Packaging | Through Hole,D8xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 2.2uF ±20% 400V TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 2.2uF | |
| Height - Seated (Max) | 7mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 330
330 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0638 | $ 0.64 |
| 100+ | $ 0.0504 | $ 5.04 |
| 300+ | $ 0.0438 | $ 13.14 |
| 1,000+ | $ 0.0388 | $ 38.80 |
| 5,000+ | $ 0.0348 | $ 174.00 |
| 10,000+ | $ 0.0327 | $ 327.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 2.2uF | |
| Height - Seated (Max) | 7mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



