Ymin KCXD1802T220MF
| Manufacturer | YminAsian Brands |
| MPN | KCXD1802T220MF |
| LCSC Part # | C22391531 |
| Packaging | Through Hole,D8xL18mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 420V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 314mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.1Ω@100kHz | |
| Height - Seated (Max) | 18mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3126 | $ 1.56 |
| 50+ | $ 0.2455 | $ 12.28 |
| 150+ | $ 0.2167 | $ 32.51 |
| 500+ | $ 0.1808 | $ 90.40 |
| 2,500+ | $ 0.1648 | $ 412.00 |
| 5,000+ | $ 0.1552 | $ 776.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 314mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 3.1Ω@100kHz | |
| Height - Seated (Max) | 18mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



