Ymin LKFC0902G3R3MF
| Manufacturer | YminAsian Brands |
| MPN | LKFC0902G3R3MF |
| LCSC Part # | C22391521 |
| Packaging | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 3.3uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 3.3uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0618 | $ 0.62 |
| 100+ | $ 0.0488 | $ 4.88 |
| 300+ | $ 0.0424 | $ 12.72 |
| 1,000+ | $ 0.0375 | $ 37.50 |
| 5,000+ | $ 0.0336 | $ 168.00 |
| 10,000+ | $ 0.0317 | $ 317.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D6.3xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 3.3uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



