LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
XYECONN XY-XH2.54-5A11-YT product image
  • XY-XH2.54-5A11-YT thumbnail 1
  • XY-XH2.54-5A11-YT thumbnail 2
  • XY-XH2.54-5A11-YT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-XH2.54-5A11-YT

Manufacturer
XYECONNAsian Brands
MPN
XY-XH2.54-5A11-YT
LCSC Part #
C22391485
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 5POS 2.54mm
DatasheetXYECONN XY-XH2.54-5A11-YT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,020
1,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0389$ 0.0312$ 0.62
200+$ 0.0304$ 0.0244$ 4.88
600+$ 0.0258$ 0.0207$ 12.42
2,000+$ 0.023$ 0.0184$ 36.80
10,000+$ 0.0205$ 0.0164$ 164.00
20,000+$ 0.0192$ 0.0154$ 308.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row5
Number of Rows1
Pitch2.54mm
Current Rating3A
Flame Retardant RatingUL94V-2
Supplementary Features-
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialPA66
ColorYellow
X-Length of Bottom Edge on Board (Spacing Line)-
Pin Structure1x5P
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.