LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYECONN XY-VH3.96-5A11-R product image
  • XY-VH3.96-5A11-R thumbnail 1
  • XY-VH3.96-5A11-R thumbnail 2
  • XY-VH3.96-5A11-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-VH3.96-5A11-R

Manufacturer
XYECONNAsian Brands
MPN
XY-VH3.96-5A11-R
LCSC Part #
C22391445
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 5POS 3.96mm
DatasheetXYECONN XY-VH3.96-5A11-R
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0891$ 0.45
50+$ 0.0705$ 3.53
150+$ 0.0611$ 9.17
500+$ 0.0541$ 27.05
2,500+$ 0.0485$ 121.25
5,000+$ 0.0457$ 228.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingThrough Hole,P=3.96mm
Connector TypeThrough Hole
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row5
Number of Rows1
Pitch3.96mm
Current Rating7A
Flame Retardant RatingUL94V-2
Supplementary Features-
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs5P
Plastic MaterialPA66
ColorRed
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.