ruidakangDY URA2424YMD-10WR3
| Manufacturer |
ruidakangDY
Asian Brands |
| Mfr. Part # | URA2424YMD-10WR3 |
| LCSC Part # | C22391373 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 23.76V~24.24V 10W |
| Description | DC DC Converter 23.76V~24.24V 0.416A 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | ruidakangDY | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5064 | $ 6.51 |
10+ | $ 5.5919 | $ 55.92 |
40+ | $ 5.033 | $ 201.32 |
100+ | $ 4.5647 | $ 456.47 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$