ATTEN ST-9150-Y9150
| Manufacturer | ATTENAsian Brands |
| MPN | ST-9150-Y9150 |
| LCSC Part # | C22391338 |
| Packaging | - |
| Customer # | |
| Key Attributes | Soldering Station |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Soldering Station | |
| Manufacturer | ATTEN | |
| Packaging | - | |
| Grounding impedance | - | |
| Voltage | -;- | |
| Temperature stability | - | |
| temperature control | - | |
| material quality | - | |
| input voltage | - | |
| LCD display panel | - | |
| Parts | - | |
| Temperature regulation range | - | |
| Display format | - | |
| Usage Scenario | - | |
| weight | - | |
| SafetyCertification | - | |
| packing | - | |
| HeatingElement | - | |
| power | 150W;- | |
| ConnectionLine/HoseLength | - | |
| PowerCordLength | -;- | |
| PlugType | - | |
| Tin discharge tube | - | |
| TinSuctionGunPower | - | |
| Measuring range | - | |
| colour | - | |
| Setting method | - | |
| Tin discharge tube length | - | |
| length | - | |
| temperature | 80~480℃;- | |
| Processor | - | |
| output power | - | |
| Tin discharge method | - | |
| VacuumSuction | - | |
| size | -;-;210x88x150mm | |
| Welding nozzle to ground resistance | - | |
| TotalPowerConsumption | - | |
| heating power | 150W | |
| Air flow rate | -;-;- | |
| Handle length | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 161.9423 | $ 161.94 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

