Dersonic RM14D271KD1IE1RV
| Manufacturer | DersonicAsian Brands |
| MPN | RM14D271KD1IE1RV |
| LCSC Part # | C22391177 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 270V 6000A P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 455V | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW | |
| Capacitance | 740pF@1kHz | |
| Maximum DC Volts | 225V | |
| Energy | 99J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 270V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with RoHS 2.0, REACH, and halogen-free
- Varistor voltage temperature coefficient: 0 to -0.05 %/% max.
- Operating temperature range: -55°C ~ +150°C
Applications
AI Translation
- Consumer electronics: TV, audio output devices, safety plugs, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1079 | $ 0.54 |
| 50+ | $ 0.0853 | $ 4.27 |
| 150+ | $ 0.074 | $ 11.10 |
| 500+ | $ 0.0655 | $ 32.75 |
| 2,500+ | $ 0.0587 | $ 146.75 |
| 5,000+ | $ 0.0554 | $ 277.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 455V | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW | |
| Capacitance | 740pF@1kHz | |
| Maximum DC Volts | 225V | |
| Energy | 99J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 270V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with RoHS 2.0, REACH, and halogen-free
- Varistor voltage temperature coefficient: 0 to -0.05 %/% max.
- Operating temperature range: -55°C ~ +150°C
Applications
AI Translation
- Consumer electronics: TV, audio output devices, safety plugs, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



