Dersonic CFF3D222JG1I170B7100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFF3D222JG1I170B7100 |
| LCSC Part # | C22391159 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2nF ±5% 2kV TH |
| Description | 2.2nF ±5% 2kV Film Capacitor Polypropylene Film Through Hole P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0913 $ 0.0822 | $ 0.41 |
50+ | $ 0.0722 $ 0.0650 | $ 3.25 |
150+ | $ 0.0626 $ 0.0564 | $ 8.46 |
500+ | $ 0.0555 $ 0.0500 | $ 25.00 |
2,500+ | $ 0.0497 $ 0.0448 | $ 112.00 |
5,000+ | $ 0.0469 $ 0.0423 | $ 211.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$