Dersonic CFK2A104JC1F7B04UA00
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CFK2A104JC1F7B04UA00 |
| LCSC Part # | C22391152 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 100V TH |
| Description | 100nF ±5% 100V Film Capacitor Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,820 
2,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0338 $ 0.0271 | $ 0.54 |
200+ | $ 0.0263 $ 0.0211 | $ 4.22 |
1,000+ | $ 0.0222 $ 0.0178 | $ 17.80 |
2,000+ | $ 0.0196 $ 0.0157 | $ 31.40 |
10,000+ | $ 0.0175 $ 0.0140 | $ 140.00 |
20,000+ | $ 0.0163 $ 0.0131 | $ 262.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$