LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL HY-2Y-WJ product image
  • HY-2Y-WJ thumbnail 1
  • HY-2Y-WJ thumbnail 2
  • HY-2Y-WJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL HY-2Y-WJRoHS

Manufacturer
DLLAsian Brands
MPN
HY-2Y-WJ
LCSC Part #
C22391000
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW
Datasheetpdf iconDLL HY-2Y-WJ
Custom CablesMOQ 1pc
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0095$ 0.0057$ 0.29
500+$ 0.0076$ 0.0046$ 2.30
1,500+$ 0.0065$ 0.0039$ 5.85
5,000+$ 0.0059$ 0.0036$ 18.00
25,000+$ 0.0053$ 0.0032$ 80.00
50,000+$ 0.0051$ 0.0031$ 155.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2mm
With WingsWithout Fins
Reference SeriesHY
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row2
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.