LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL TJC3B-H-10Y product image
  • TJC3B-H-10Y thumbnail 1
  • TJC3B-H-10Y thumbnail 2
  • TJC3B-H-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-H-10YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-H-10Y
LCSC Part #
C22390992
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-H-10Y
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0726$ 0.0363$ 0.36
100+$ 0.0574$ 0.0287$ 2.87
300+$ 0.0498$ 0.0249$ 7.47
1,000+$ 0.0441$ 0.0221$ 22.10
5,000+$ 0.0395$ 0.0198$ 99.00
10,000+$ 0.0373$ 0.0187$ 187.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row10
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.