LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL TJC3B-H-3Y product image
  • TJC3B-H-3Y thumbnail 1
  • TJC3B-H-3Y thumbnail 2
  • TJC3B-H-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-H-3YRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-H-3Y
LCSC Part #
C22390985
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-H-3Y
Custom CablesMOQ 1pc
In-Stock: 2,280
2,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.0119$ 0.24
200+$ 0.0186$ 0.0093$ 1.86
600+$ 0.0156$ 0.0078$ 4.68
2,000+$ 0.0139$ 0.0070$ 14.00
10,000+$ 0.0124$ 0.0062$ 62.00
20,000+$ 0.0116$ 0.0058$ 116.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x3P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row3
ColorWhite
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.