DLL TJC3B-H-3AS-GR
| Manufacturer | DLLAsian Brands |
| MPN | TJC3B-H-3AS-GR |
| LCSC Part # | C22390946 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 3POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | Green | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | Green | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
In-Stock: 820
820 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0669$ 0.0335 | $ 0.34 |
| 100+ | $ 0.0532$ 0.0266 | $ 2.66 |
| 300+ | $ 0.0464$ 0.0232 | $ 6.96 |
| 1,000+ | $ 0.0413$ 0.0207 | $ 20.70 |
| 5,000+ | $ 0.0372$ 0.0186 | $ 93.00 |
| 10,000+ | $ 0.0351$ 0.0176 | $ 176.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | Green | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | With column | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | Green | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



