LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL TJC3B-5R product image
  • TJC3B-5R thumbnail 1
  • TJC3B-5R thumbnail 2
  • TJC3B-5R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-5RRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-5R
LCSC Part #
C22390875
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW
Datasheetpdf iconDLL TJC3B-5R
Custom CablesMOQ 1pc
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.031$ 0.0186$ 0.37
200+$ 0.0242$ 0.0146$ 2.92
600+$ 0.0204$ 0.0123$ 7.38
2,000+$ 0.0181$ 0.0109$ 21.80
10,000+$ 0.0161$ 0.0097$ 97.00
20,000+$ 0.015$ 0.0090$ 180.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch2.5mm
Reference SeriesXH
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row5
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.