LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL TJC3B-3ABJ product image
  • TJC3B-3ABJ thumbnail 1
  • TJC3B-3ABJ thumbnail 2
  • TJC3B-3ABJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-3ABJ

Manufacturer
DLLAsian Brands
MPN
TJC3B-3ABJ
LCSC Part #
C22390812
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD 3POS 2.5mm
DatasheetDLL TJC3B-3ABJ
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1449$ 0.0870$ 0.44
50+$ 0.1153$ 0.0692$ 3.46
150+$ 0.1005$ 0.0603$ 9.05
500+$ 0.0894$ 0.0537$ 26.85
2,500+$ 0.0805$ 0.0483$ 120.75
5,000+$ 0.076$ 0.0456$ 228.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingSMD,P=2.5mm
Connector TypeSurface Mount,Vertical
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesAuxiliary Solder Pin
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs3P
Plastic MaterialLCP
ColorBeige
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.