LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
DLL TJC3B-2AJ-KC product image
  • TJC3B-2AJ-KC thumbnail 1
  • TJC3B-2AJ-KC thumbnail 2
  • TJC3B-2AJ-KC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL TJC3B-2AJ-KCRoHS

Manufacturer
DLLAsian Brands
MPN
TJC3B-2AJ-KC
LCSC Part #
C22390750
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.5mm
Datasheetpdf iconDLL TJC3B-2AJ-KC
Custom CablesMOQ 1pc
In-Stock: 6,850
6,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.0100$ 0.50
500+$ 0.011$ 0.0077$ 3.85
1,500+$ 0.0093$ 0.0066$ 9.90
5,000+$ 0.0082$ 0.0058$ 29.00
25,000+$ 0.0073$ 0.0052$ 130.00
50,000+$ 0.0068$ 0.0048$ 240.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of PINs2P
Plastic MaterialPA
Pitch2.5mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.