KNSCHA TMOV20N471K206RV056
| Manufacturer | KNSCHAAsian Brands |
| MPN | TMOV20N471K206RV056 |
| LCSC Part # | C22390634 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 470V P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Pitch | 7.5mm | |
| Rated Wattage | 1W | |
| Capacitance | - | |
| Energy | 350J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0085 | $ 1.01 |
| 10+ | $ 0.8343 | $ 8.34 |
| 30+ | $ 0.7378 | $ 22.13 |
| 100+ | $ 0.6301 | $ 63.01 |
| 500+ | $ 0.581 | $ 290.50 |
| 1,000+ | $ 0.5605 | $ 560.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 775V | |
| Pitch | 7.5mm | |
| Rated Wattage | 1W | |
| Capacitance | - | |
| Energy | 350J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 470V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



