KNSCHA MOV14D821K206RV113
| Manufacturer | KNSCHAAsian Brands |
| MPN | MOV14D821K206RV113 |
| LCSC Part # | C22390599 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 738V~902V 2.5kA P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.355kV | |
| Rated Wattage | 600mW | |
| Capacitance | 230pF@1kHz | |
| Energy | 203J | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 738V~902V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,525
10,525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.142$ 0.1250 | $ 0.63 |
| 50+ | $ 0.1133$ 0.0997 | $ 4.99 |
| 250+ | $ 0.099$ 0.0872 | $ 21.80 |
| 500+ | $ 0.0882$ 0.0777 | $ 38.85 |
| 2,500+ | $ 0.0796$ 0.0701 | $ 175.25 |
| 5,000+ | $ 0.0753$ 0.0663 | $ 331.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.355kV | |
| Rated Wattage | 600mW | |
| Capacitance | 230pF@1kHz | |
| Energy | 203J | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 738V~902V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



