Images are for reference only
EDA Models

KNSCHA MOV10D101K206RV105

Manufacturer
KNSCHA
Asian Brands
Mfr. Part #
MOV10D101K206RV105
LCSC Part #
C22390591
Package
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 90V~110V 1.25kA P=7.5mm
Description
165V 85V 60V 90V~110V Through Hole,P=7.5mm Varistors, MOVs RoHS
Datasheet pdf icon KNSCHA MOV10D101K206RV105

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Circuit Protection/Varistors, MOVs
Manufacturer KNSCHA
Package Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon KNSCHA MOV10D101K206RV105
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 3,760
3,760 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0648 $ 0.0519 $ 0.52
100+
$ 0.0516 $ 0.0413 $ 4.13
500+
$ 0.0451 $ 0.0361 $ 18.05
1,000+
$ 0.0401 $ 0.0321 $ 32.10
5,000+
$ 0.0362 $ 0.0290 $ 145.00
10,000+
$ 0.0342 $ 0.0274 $ 274.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$