KNSCHA MOV10D681K206RV097
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MOV10D681K206RV097 |
| LCSC Part # | C22390583 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 612V~748V P=7.5mm |
| Description | 1.12kV 560V 420V 612V~748V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.069 | $ 0.69 |
100+ | $ 0.0546 | $ 5.46 |
500+ | $ 0.0474 | $ 23.70 |
1,000+ | $ 0.042 | $ 42.00 |
5,000+ | $ 0.0376 | $ 188.00 |
10,000+ | $ 0.0355 | $ 355.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$