INCP IPCP127M04PB08S
| Manufacturer | INCPAsian Brands |
| MPN | IPCP127M04PB08S |
| LCSC Part # | C22390515 |
| Packaging | SMD,P=1.27mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER 4POS 1.27mm SINGLE ROW SMD |
| Datasheet | INCP IPCP127M04PB08S |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.024 | $ 0.48 |
| 200+ | $ 0.0187 | $ 3.74 |
| 600+ | $ 0.0157 | $ 9.42 |
| 2,000+ | $ 0.014 | $ 28.00 |
| 10,000+ | $ 0.0125 | $ 125.00 |
| 20,000+ | $ 0.0116 | $ 232.00 |
Standard Packaging2000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1.27mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Insulation Height | 1mm | |
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Number of PINs | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C22390515 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



