LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU WAFER-MX1.25-2PZZ-H62 product image
  • WAFER-MX1.25-2PZZ-H62 thumbnail 1
  • WAFER-MX1.25-2PZZ-H62 thumbnail 2
  • WAFER-MX1.25-2PZZ-H62 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX1.25-2PZZ-H62RoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX1.25-2PZZ-H62
LCSC Part #
C22390417
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 2POS 1.25mm
Datasheetpdf iconXUNPU WAFER-MX1.25-2PZZ-H62
Custom CablesMOQ 1pc
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0287$ 0.57
200+$ 0.0223$ 4.46
600+$ 0.0188$ 11.28
2,000+$ 0.0167$ 33.40
10,000+$ 0.0149$ 149.00
20,000+$ 0.0139$ 278.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialCopper alloy
ColorYellow
Flame Retardant RatingUL94V-2
Number of Rows1
Mounting TypeThrough Hole
Supplementary Features-
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Pitch1.25mm
Number of PINs Per Row2
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)4.4mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.