KNSCHA MOV14D561K206RV079
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MOV14D561K206RV079 |
| LCSC Part # | C22390365 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 504V~616V P=7.5mm |
| Description | 925V 460V 350V 504V~616V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,055 
2,055
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1074 $ 0.0537 | $ 0.27 |
50+ | $ 0.0856 $ 0.0428 | $ 2.14 |
150+ | $ 0.0746 $ 0.0373 | $ 5.60 |
500+ | $ 0.0664 $ 0.0332 | $ 16.60 |
2,500+ | $ 0.0599 $ 0.0300 | $ 75.00 |
5,000+ | $ 0.0566 $ 0.0283 | $ 141.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$